74AUP2G80GS,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.54393
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,340
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 6,296
Unit Price: $3.21000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G80GS,115

DigiKey Part Number
1727-74AUP2G80GS,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G80GS,115
Description
IC FF D-TYPE DOUBLE 1BIT 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
0.6 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Package / Case
8-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G80GN,115Nexperia USA Inc.01727-74AUP2G80GN,115TR-ND$1.54393Parametric Equivalent
74AUP2G80GT,115Nexperia USA Inc.2,3401727-6889-1-ND$5.51000Parametric Equivalent
SN74AUP2G80DQERTexas Instruments6,296296-SN74AUP2G80DQERCT-ND$3.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.95759$9,787.95
10,000$1.91200$19,120.00
15,000$1.88916$28,337.40
25,000$1.86387$46,596.75
35,000$1.84908$64,717.80
Manufacturers Standard Package