
SN74AUP2G80DQER | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G80DQERTR-ND - Tape & Reel (TR) 296-SN74AUP2G80DQERCT-ND - Cut Tape (CT) 296-SN74AUP2G80DQERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G80DQER |
Description | IC FF D-TYPE DBL 1-BIT 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G80DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 257 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.25300 | $22.53 |
| 25 | $2.00600 | $50.15 |
| 100 | $1.73470 | $173.47 |
| 250 | $1.60516 | $401.29 |
| 500 | $1.52690 | $763.45 |
| 1,000 | $1.46260 | $1,462.60 |
| 2,500 | $1.45915 | $3,647.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.35374 | $6,768.70 |
| 10,000 | $1.32004 | $13,200.40 |
| 15,000 | $1.30317 | $19,547.55 |
| 25,000 | $1.28448 | $32,112.00 |
| 35,000 | $1.27356 | $44,574.60 |
| 50,000 | $1.26305 | $63,152.50 |


