Parametric Equivalent
Parametric Equivalent
Similar

74AUP2G80GN,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G80GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80GN,115 |
Description | IC FF D-TYPE DOUBLE 1BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G80GS,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G80GS,115TR-ND | $1.95759 | Parametric Equivalent |
| 74AUP2G80GT,115 | Nexperia USA Inc. | 2,340 | 1727-6889-1-ND | $5.51000 | Parametric Equivalent |
| SN74AUP2G80DQER | Texas Instruments | 6,296 | 296-SN74AUP2G80DQERCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.54393 | $7,719.65 |
| 10,000 | $1.50640 | $15,064.00 |
| 15,000 | $1.48760 | $22,314.00 |
| 25,000 | $1.46678 | $36,669.50 |
| 35,000 | $1.45461 | $50,911.35 |
| 50,000 | $1.44291 | $72,145.50 |




