Similar
Similar
Similar

74AUP2G32DC,125 | |
|---|---|
DigiKey Part Number | 1727-7898-2-ND - Tape & Reel (TR) 1727-7898-1-ND - Cut Tape (CT) 1727-7898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32DC,125 |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WP32K8X | onsemi | 496 | NC7WP32K8XFSCT-ND | $4.52000 | Similar |
| SN74AUP2G32DCUR | Texas Instruments | 0 | 296-32275-1-ND | $5.02000 | Similar |
| SN74LVC2G32DCURG4 | Texas Instruments | 0 | SN74LVC2G32DCURG4-ND | $2.40213 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.99960 | $49.99 |
| 100 | $1.72730 | $172.73 |
| 250 | $1.59860 | $399.65 |
| 500 | $1.52064 | $760.32 |
| 1,000 | $1.45652 | $1,456.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37735 | $4,132.05 |
| 6,000 | $1.33858 | $8,031.48 |
| 9,000 | $1.31918 | $11,872.62 |
| 15,000 | $1.29768 | $19,465.20 |
| 21,000 | $1.28511 | $26,987.31 |
| 30,000 | $1.27303 | $38,190.90 |



