Image for SN74AUP2G32DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G32DCUR

DigiKey Part Number
296-32275-2-ND - Tape & Reel (TR)
296-32275-1-ND - Cut Tape (CT)
296-32275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.55200$35.52
25$3.18680$79.67
100$2.77970$277.97
250$2.58584$646.46
500$2.46908$1,234.54
1,000$2.41515$2,415.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25414$6,762.42
6,000$2.19599$13,175.94
9,000$2.16688$19,501.92
15,000$2.13461$32,019.15
21,000$2.11576$44,430.96
30,000$2.09763$62,928.90
Manufacturers Standard Package