


NC7WP32K8X | |
|---|---|
DigiKey Part Number | NC7WP32K8XFSTR-ND - Tape & Reel (TR) NC7WP32K8XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7WP32K8X |
Description | IC GATE OR 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WP32K8X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G32DC,125 | Nexperia USA Inc. | 0 | 1727-7898-1-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19800 | $31.98 |
| 25 | $2.85760 | $71.44 |
| 100 | $2.48950 | $248.95 |
| 250 | $2.31320 | $578.30 |

