
74AUP2G132DC,125 | |
---|---|
DigiKey Part Number | 1727-6873-2-ND - Tape & Reel (TR) 1727-6873-1-ND - Cut Tape (CT) 1727-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G132DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.42600 | $24.26 |
50 | $1.99320 | $99.66 |
100 | $1.85840 | $185.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47366 | $4,420.98 |
6,000 | $1.43110 | $8,586.60 |