74LVC2G132DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.36281
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.91033
Datasheet

Direct


onsemi
In Stock: 50,229
Unit Price: $2.53000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G132DCURG4

DigiKey Part Number
74LVC2G132DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G132DCURG4
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G132DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.38679$7,160.37
6,000$2.32593$13,955.58
9,000$2.29545$20,659.05
15,000$2.26167$33,925.05
21,000$2.24193$47,080.53
30,000$2.22296$66,688.80
Manufacturers Standard Package