74AUP2G07GF,132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 18,485
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.69142
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.55098
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,000
Unit Price: $2.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 12,236
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.56667
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,607
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $4.52000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G07GF,132

DigiKey Part Number
1727-6868-2-ND - Tape & Reel (TR)
1727-6868-1-ND - Cut Tape (CT)
1727-6868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G07GF,132
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.