
SN74AUP2G07DSFR | |
|---|---|
DigiKey Part Number | 296-27358-2-ND - Tape & Reel (TR) 296-27358-1-ND - Cut Tape (CT) 296-27358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G07DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G07DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.83160 | $45.79 |
| 100 | $1.58100 | $158.10 |
| 250 | $1.46080 | $365.20 |
| 500 | $1.38878 | $694.39 |
| 1,000 | $1.32942 | $1,329.42 |
| 2,500 | $1.32077 | $3,301.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.22885 | $6,144.25 |
| 10,000 | $1.19774 | $11,977.40 |
| 15,000 | $1.18217 | $17,732.55 |
| 25,000 | $1.16490 | $29,122.50 |
| 35,000 | $1.15481 | $40,418.35 |
| 50,000 | $1.14511 | $57,255.50 |



