
74AUP2G07FW4-7 | |
---|---|
DigiKey Part Number | 31-74AUP2G07FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G07FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G07FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00200 | $10.02 |
25 | $0.88360 | $22.09 |
100 | $0.75210 | $75.21 |
250 | $0.68940 | $172.35 |
500 | $0.65114 | $325.57 |
1,000 | $0.61977 | $619.77 |
2,500 | $0.59421 | $1,485.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56667 | $2,833.35 |
10,000 | $0.55023 | $5,502.30 |
15,000 | $0.54200 | $8,130.00 |
25,000 | $0.53287 | $13,321.75 |
35,000 | $0.52755 | $18,464.25 |
50,000 | $0.52242 | $26,121.00 |
125,000 | $0.51138 | $63,922.50 |