
74AUP1G158GN,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G158GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G158GN,132 |
Description | IC MULTIPLEXER 1 X 2:1 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.19618 | $10,980.90 |
10,000 | $2.14608 | $21,460.80 |
15,000 | $2.12100 | $31,815.00 |
25,000 | $2.09321 | $52,330.25 |
35,000 | $2.07696 | $72,693.60 |