


74AUP1G157GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8619-2-ND - Tape & Reel (TR) 1727-8619-1-ND - Cut Tape (CT) 1727-8619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GM-Q100X |
Description | IC MULTIPLEXR 1X2:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.85700 | $28.57 |
25 | $2.54880 | $63.72 |
100 | $2.21530 | $221.53 |
250 | $2.05572 | $513.93 |
500 | $1.95930 | $979.65 |
1,000 | $1.89576 | $1,895.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.74599 | $8,729.95 |