74AXP1T125GNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GN,132

DigiKey Part Number
1727-74AUP1G157GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G157GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G157GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G157GN,132
Description
IC MULTIPLEXER 1 X 2:1 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.15300$31.53
25$2.82120$70.53
100$2.45510$245.51
250$2.28068$570.17
500$2.17558$1,087.79
1,000$2.11556$2,115.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.88544$9,427.20
10,000$1.84125$18,412.50
15,000$1.81911$27,286.65
25,000$1.79459$44,864.75
35,000$1.78024$62,308.40
Manufacturers Standard Package