
74AUP1G06GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G06GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G06GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G06GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GM,115 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G06DRYR | Texas Instruments | 15,360 | 296-27267-1-ND | $3.21000 | Similar |
| SN74LVC1G06DRYR | Texas Instruments | 4,533 | 296-29047-1-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13440 | $28.36 |
| 100 | $0.96930 | $96.93 |
| 250 | $0.89056 | $222.64 |
| 500 | $0.84320 | $421.60 |
| 1,000 | $0.80414 | $804.14 |
| 2,500 | $0.78078 | $1,951.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62531 | $3,126.55 |
| 10,000 | $0.60747 | $6,074.70 |
| 15,000 | $0.59854 | $8,978.10 |
| 25,000 | $0.58864 | $14,716.00 |
| 35,000 | $0.58286 | $20,400.10 |
| 50,000 | $0.57730 | $28,865.00 |

