
SN74LVC1G06DRYR | |
|---|---|
DigiKey Part Number | 296-29047-2-ND - Tape & Reel (TR) 296-29047-1-ND - Cut Tape (CT) 296-29047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DRYR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DRYR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-SON (1.45x1) |
Features Open Drain | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.52600 | $38.15 |
| 100 | $1.31220 | $131.22 |
| 250 | $1.21020 | $302.55 |
| 500 | $1.14870 | $574.35 |
| 1,000 | $1.09815 | $1,098.15 |
| 2,500 | $1.08178 | $2,704.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01241 | $5,062.05 |
| 10,000 | $0.98588 | $9,858.80 |
| 15,000 | $0.97260 | $14,589.00 |
| 25,000 | $0.95787 | $23,946.75 |
| 35,000 | $0.94928 | $33,224.80 |
| 50,000 | $0.94100 | $47,050.00 |

