Inverter IC 1 Channel Open Drain 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G06DRYR

DigiKey Part Number
296-27267-2-ND - Tape & Reel (TR)
296-27267-1-ND - Cut Tape (CT)
296-27267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G06DRYR
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G06DRYR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-SON (1.45x1)
Features
Open Drain
Package / Case
6-UFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.21200$22.12
25$1.97000$49.25
100$1.70190$170.19
250$1.57460$393.65
500$1.49762$748.81
1,000$1.43424$1,434.24
2,500$1.42972$3,574.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32720$6,636.00
10,000$1.29406$12,940.60
15,000$1.27745$19,161.75
25,000$1.25906$31,476.50
35,000$1.24831$43,690.85
50,000$1.23798$61,899.00
Manufacturers Standard Package