74ALVC245D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 100
Unit Price: $13.14000
Datasheet

Similar


Texas Instruments
In Stock: 414
Unit Price: $7.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,680
Unit Price: $6.08000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC245D,118

DigiKey Part Number
1727-74ALVC245D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC245D,118
Description
IC TXRX NON-INVERT 3.6V 20-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.17649$4,352.98
4,000$2.11409$8,456.36
6,000$2.08284$12,497.04
10,000$2.04823$20,482.30
14,000$2.02800$28,392.00
20,000$2.00855$40,171.00
Manufacturers Standard Package