


SN74ALVC245DWR | |
|---|---|
DigiKey Part Number | 296-5138-2-ND - Tape & Reel (TR) 296-5138-1-ND - Cut Tape (CT) 296-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245DWR |
Description | IC TXRX NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.86000 | $78.60 |
| 25 | $7.11640 | $177.91 |
| 100 | $6.30340 | $630.34 |
| 250 | $5.91520 | $1,478.80 |
| 500 | $5.76114 | $2,880.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.33033 | $10,660.66 |
| 4,000 | $5.19989 | $20,799.56 |
| 6,000 | $5.13456 | $30,807.36 |
| 10,000 | $5.06223 | $50,622.30 |
| 14,000 | $5.01991 | $70,278.74 |


