Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74AHCT240D,118 | |
|---|---|
DigiKey Part Number  | 1727-74AHCT240D,118TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74AHCT240D,118  | 
Description  | IC BUFFER INVERTING 5.5V 20-SO  | 
Customer Reference  | |
Detailed Description  | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Logic Type  | Buffer, Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 4  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 8mA, 8mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.47174 | $4,943.48 | 
| 4,000 | $2.39976 | $9,599.04 | 






