Similar
Parametric Equivalent

74AHCT240D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7865-2-ND - Tape & Reel (TR) 1727-7865-1-ND - Cut Tape (CT) 1727-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT240D-Q100J |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.30000 | $43.00 |
| 50 | $3.58480 | $179.24 |
| 100 | $3.36210 | $336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.77210 | $5,544.20 |
| 4,000 | $2.69300 | $10,772.00 |



