74AHCT1G04GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,871
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 50
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,965
Unit Price: $3.78000
Datasheet

Similar


onsemi
In Stock: 1,920
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 80,246
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 5,208
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 19,986
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 13,698
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: $7.88000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 64,793
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,055
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12,221
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,596
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,660
Unit Price: $1.97000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G04GW,165

DigiKey Part Number
74AHCT1G04GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G04GW,165
Description
IC INVERTER 1CH 1-INP 5TSSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types