
SN74AHCT1G04DCKT | |
---|---|
DigiKey Part Number | 296-41488-2-ND - Tape & Reel (TR) 296-41488-1-ND - Cut Tape (CT) 296-41488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G04DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G04DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96821 | $3,968.21 |
2,500 | $3.70369 | $9,259.23 |
6,250 | $3.51851 | $21,990.69 |
12,500 | $3.38624 | $42,328.00 |
25,000 | $3.28042 | $82,010.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.63300 | $56.33 |
25 | $5.08440 | $127.11 |
100 | $4.47500 | $447.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |