SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G04QDCKRG4Q1

DigiKey Part Number
296-CAHCT1G04QDCKRG4Q1TR-ND - Tape & Reel (TR)
296-CAHCT1G04QDCKRG4Q1CT-ND - Cut Tape (CT)
296-CAHCT1G04QDCKRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G04QDCKRG4Q1
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
CAHCT1G04QDCKRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.00700$20.07
25$1.78520$44.63
100$1.54030$154.03
250$1.42384$355.96
500$1.35316$676.58
1,000$1.29508$1,295.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22339$3,670.17
6,000$1.18830$7,129.80
9,000$1.17073$10,536.57
15,000$1.15126$17,268.90
21,000$1.13987$23,937.27
30,000$1.12893$33,867.90
Manufacturers Standard Package