Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC373PW,118 | |
|---|---|
DigiKey Part Number | 1727-6524-2-ND - Tape & Reel (TR) 1727-6524-1-ND - Cut Tape (CT) 1727-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC373PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC373DTR2 | onsemi | 0 | MC74VHC373DTR2-ND | $0.00000 | Direct |
| 74AC373MTCX | onsemi | 0 | 74AC373MTCX-ND | $0.00000 | Similar |
| 74VHC373MTC | onsemi | 0 | 74VHC373MTC-ND | $0.00000 | Similar |
| 74VHC373MTCX | onsemi | 2,380 | 74VHC373MTCXCT-ND | $6.17000 | Similar |
| MC74VHC373DTR2G | onsemi | 1,435 | MC74VHC373DTR2GOSCT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.73320 | $43.33 |
| 100 | $1.49300 | $149.30 |
| 250 | $1.37956 | $344.89 |
| 500 | $1.31068 | $655.34 |
| 1,000 | $1.25411 | $1,254.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19435 | $2,985.88 |
| 5,000 | $1.15834 | $5,791.70 |
| 7,500 | $1.14031 | $8,552.32 |
| 12,500 | $1.12033 | $14,004.12 |
| 17,500 | $1.10865 | $19,401.38 |
| 25,000 | $1.09742 | $27,435.50 |





