Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC245PW,112 | |
|---|---|
DigiKey Part Number | 1727-3990-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC245PW,112 |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC245PW,118 | Nexperia USA Inc. | 12,497 | 1727-6304-1-ND | $2.80000 | Parametric Equivalent |
| 74AHC245PW-Q100J | Nexperia USA Inc. | 2,638 | 1727-74AHC245PW-Q100JCT-ND | $3.54000 | Parametric Equivalent |
| 74VHC245PW,118 | Nexperia USA Inc. | 6,192 | 1727-4354-1-ND | $3.21000 | Parametric Equivalent |
| 74VHC245MTCX | onsemi | 1 | 74VHC245MTCXCT-ND | $6.25000 | Similar |
| MC74VHC245DTR2G | onsemi | 4,895 | MC74VHC245DTR2GOSCT-ND | $7.56000 | Similar |








