
SN74AHC245QPWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC245QPWRTR-ND - Tape & Reel (TR) 296-SN74AHC245QPWRCT-ND - Cut Tape (CT) 296-SN74AHC245QPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QPWR |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245PW | Texas Instruments | 2,240 | 296-26403-5-ND | $9.04000 | Parametric Equivalent |
| SN74AHC245PWR | Texas Instruments | 37,190 | 296-1098-1-ND | $6.00000 | Parametric Equivalent |
| SN74AHC245PWRG4 | Texas Instruments | 13,623 | 296-31736-1-ND | $5.18000 | Parametric Equivalent |
| SN74AHC245QPWRG4Q1 | Texas Instruments | 2,000 | 296-38219-1-ND | $5.01331 | Parametric Equivalent |
| SN74AHC245QPWRQ1 | Texas Instruments | 2,127 | 296-SN74AHC245QPWRQ1CT-ND | $7.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.24240 | $106.06 |
| 100 | $3.72270 | $372.27 |
| 250 | $3.47408 | $868.52 |
| 500 | $3.32428 | $1,662.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31721 | $6,634.42 |

