
74VHC245PW,118 | |
|---|---|
DigiKey Part Number | 1727-4354-2-ND - Tape & Reel (TR) 1727-4354-1-ND - Cut Tape (CT) 1727-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245PW,118 |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.22800 | $22.28 |
| 25 | $1.98320 | $49.58 |
| 100 | $1.71420 | $171.42 |
| 250 | $1.58576 | $396.44 |
| 500 | $1.50798 | $753.99 |
| 1,000 | $1.44402 | $1,444.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.37651 | $3,441.27 |
| 5,000 | $1.33581 | $6,679.05 |
| 7,500 | $1.31542 | $9,865.65 |
| 12,500 | $1.29283 | $16,160.37 |
| 17,500 | $1.27964 | $22,393.70 |
| 25,000 | $1.26695 | $31,673.75 |

