Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

1PS79SB70,115 | |
|---|---|
DigiKey Part Number | 1727-4784-2-ND - Tape & Reel (TR) 1727-4784-1-ND - Cut Tape (CT) 1727-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB70,115 |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB70,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.25600 | $12.56 |
| 100 | $0.77910 | $77.91 |
| 500 | $0.57158 | $285.79 |
| 1,000 | $0.50444 | $504.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41880 | $1,256.40 |
| 6,000 | $0.37555 | $2,253.30 |
| 9,000 | $0.35348 | $3,181.32 |
| 15,000 | $0.32866 | $4,929.90 |
| 21,000 | $0.31394 | $6,592.74 |
| 30,000 | $0.29964 | $8,989.20 |
| 75,000 | $0.26823 | $20,117.25 |
| 150,000 | $0.24882 | $37,323.00 |
| 300,000 | $0.23558 | $70,674.00 |













