Diode 70 V 70mA Surface Mount PG-SC79-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7002VH6327XTSA1

DigiKey Part Number
BAS7002VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS7002VH6327XTSA1CT-ND - Cut Tape (CT)
BAS7002VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7002VH6327XTSA1
Description
DIODE SCHOTTKY 70V 70MA PGSC7921
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount PG-SC79-2-1
Datasheet
 Datasheet
EDA/CAD Models
BAS7002VH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SC79-2-1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.06900$10.69
100$1.01250$101.25
500$0.74846$374.23
1,000$0.66312$663.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37080$1,112.40
6,000$0.35082$2,104.92
9,000$0.33890$3,050.10
Manufacturers Standard Package