DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A,113

DigiKey Part Number
1727-4687-2-ND - Tape & Reel (TR)
1727-4687-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4730A,113
Description
DIODE ZENER 3.9V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.63400$6.34
100$0.43630$43.63
500$0.37868$189.34
1,000$0.34574$345.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32105$1,605.25
10,000$0.27444$2,744.40
Manufacturers Standard Package