
770101222P | |
|---|---|
DigiKey Part Number | 770-101-R2.2KP-ND |
Manufacturer | |
Manufacturer Product Number | 770101222P |
Description | RES ARRAY 9 RES 2.2K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 1.000" L x 0.098" W (25.40mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $11.69900 | $116.99 |
| 25 | $10.09040 | $252.26 |
| 50 | $9.08040 | $454.02 |
| 100 | $8.22130 | $822.13 |
| 250 | $7.28096 | $1,820.24 |
| 500 | $6.69258 | $3,346.29 |
| 1,000 | $6.19246 | $6,192.46 |
| 5,000 | $5.30276 | $26,513.80 |





