LED Lighting COBs, Engines, Modules LED Module MHB-B White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000C0HC427G-SB01

DigiKey Part Number
1672-1098-ND
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000C0HC427G-SB01
Description
LED MOD MHB-B WHT STARBRD 2700K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module MHB-B White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
480mA
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
8.75V
Packaging
Tray
Lumens/Watt @ Current - Test
117 lm/W
Part Status
Active
Current - Max
700mA
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Warm
Viewing Angle
115°
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
19.89mm Dia
Configuration
Starboard
Lens Type
Flat
Luminous Flux @ Current/Temperature
493lm (475lm ~ 510lm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$109.51000$109.51
10$85.18300$851.83
100$71.03540$7,103.54
500$64.88670$32,443.35
1,000$62.89283$62,892.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.