LED Lighting COBs, Engines, Modules LED Module MHB-B Horticulture White, Neutral Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000C0BE240E-SB01

DigiKey Part Number
1672-1099-ND
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000C0BE240E-SB01
Description
LED MODULE MHB-B 4000K STARBOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module MHB-B Horticulture White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
480mA
Manufacturer
New Energy
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
8.75V
Packaging
Tray
Lumens/Watt @ Current - Test
146 lm/W
Part Status
Active
Current - Max
700mA
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Neutral
Viewing Angle
115°
CCT (K)
4000K 5-Step MacAdam Ellipse
Size / Dimension
19.89mm Dia
Configuration
Starboard
Lens Type
Flat
Luminous Flux @ Current/Temperature
613lm (590lm ~ 635lm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.34000$103.34
10$80.22500$802.25
100$66.72980$6,672.98
500$60.86442$30,432.21
1,000$58.96238$58,962.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.