Parametric Equivalent

MHBBWT-0000-000C0HC427G | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000C0HC427G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000C0HC427G |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Warm 2700K 3-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 493lm (475lm ~ 510lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 480mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 8.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBAWT-0000-000C0HC427G | Cree LED | 0 | 90-MHBAWT-0000-000C0HC427GCT-ND | $11.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.15448 | $13,154.48 |




