
STDMUD1-32.768K | |
---|---|
DigiKey Part Number | 644-STDMUD1-32.768KTR-ND - Tape & Reel (TR) 644-STDMUD1-32.768KCT-ND - Cut Tape (CT) 644-STDMUD1-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUD1-32.768K |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $5.38400 | $53.84 |
25 | $5.09080 | $127.27 |
50 | $4.88000 | $244.00 |
100 | $4.67820 | $467.82 |
250 | $4.42388 | $1,105.97 |
500 | $4.24096 | $2,120.48 |
1,000 | $4.06554 | $4,065.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.80236 | $11,407.08 |
6,000 | $3.64528 | $21,871.68 |
9,000 | $3.55647 | $32,008.23 |
15,000 | $3.44771 | $51,715.65 |
21,000 | $3.37795 | $70,936.95 |