
ECS-1612MV-245.7-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-1612MV-245.7-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-245.7-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-245.7-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-245.7-CN-TR |
Description | XTAL OSC XO 24.576MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.57 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.57 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $12.50400 | $125.04 |
25 | $11.82760 | $295.69 |
50 | $11.33880 | $566.94 |
100 | $10.62340 | $1,062.34 |
250 | $10.05688 | $2,514.22 |
500 | $9.85420 | $4,927.10 |
1,000 | $9.44713 | $9,447.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.83667 | $26,510.01 |
6,000 | $8.34433 | $50,065.98 |
9,000 | $8.26645 | $74,398.05 |