78601/16JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/8JC

DigiKey Part Number
811-3737-ND
Manufacturer
Manufacturer Product Number
78615/8JC
Description
PULSE XFMR 1CT:1CT 1MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1mH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
1mH
ET (Volt-Time)
15VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.89000$12.89
10$12.72700$127.27
25$12.56280$314.07
50$12.31660$615.83
100$11.65960$1,165.96
250$10.83852$2,709.63
500$10.18164$5,090.82
1,000$9.52476$9,524.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.