
78615/9JC | |
|---|---|
DigiKey Part Number | 811-2423-ND |
Manufacturer | |
Manufacturer Product Number | 78615/9JC |
Description | XFRMR 1CT:1CT 56VUS SMD TOROID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $17.29800 | $172.98 |
| 25 | $16.61080 | $415.27 |
| 50 | $16.10920 | $805.46 |
| 100 | $15.61840 | $1,561.84 |
| 250 | $14.98748 | $3,746.87 |
| 500 | $14.52476 | $7,262.38 |
| 1,000 | $14.07381 | $14,073.81 |
| 5,000 | $13.07240 | $65,362.00 |



