


29L472C | |
---|---|
DigiKey Part Number | 811-1150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 29L472C |
Description | FIXED IND 4.7UH 2.2A 31 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.2 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Base Product Number |