
BPSC000707304R7MS0 | |
---|---|
DigiKey Part Number | 553-BPSC000707304R7MS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC000707304R7MS0 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 1.92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.03767 | $4,556.51 |