
28333C | |
---|---|
DigiKey Part Number | 28333C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28333C |
Description | FIXED IND 33UH 3.22A 63MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 3.22 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | 42.8 @ 1MHz | |
Frequency - Self Resonant | 11.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.728" L x 0.598" W (18.50mm x 15.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Base Product Number |