
P0250.333NL | |
---|---|
DigiKey Part Number | 553-2824-ND |
Manufacturer | |
Manufacturer Product Number | P0250.333NL |
Description | FIXED IND 33UH 3A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 3 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.24210 | $724.21 |
200 | $6.82785 | $1,365.57 |
300 | $6.59700 | $1,979.10 |
500 | $6.31754 | $3,158.77 |
700 | $6.13996 | $4,297.97 |
1,000 | $5.95733 | $5,957.33 |
2,500 | $5.51323 | $13,783.08 |
5,000 | $5.19999 | $25,999.95 |
10,000 | $5.17293 | $51,729.30 |