



XRCGB26M000F1H02R0 | |
|---|---|
DigiKey Part Number | 490-18308-2-ND - Tape & Reel (TR) 490-18308-1-ND - Cut Tape (CT) 490-18308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1H02R0 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F1H02R0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 10pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB26M000F1S1CR0 | Murata Electronics | 97 | 490-XRCGB26M000F1S1CR0CT-ND | $2.63000 | Parametric Equivalent |
| ECS-260-10-36B-CKY-TR | ECS Inc. | 1,241 | XC3052CT-ND | $3.86000 | Similar |
| ECS-260-12-37B-CKY-TR | ECS Inc. | 29,852 | XC3066CT-ND | $3.04000 | Similar |
| ECS-260-7-36-CKY-TR | ECS Inc. | 946 | XC2495CT-ND | $4.52000 | Similar |
| ECS-260-7-36B-CKY-TR | ECS Inc. | 1,128 | 50-ECS-260-7-36B-CKY-TRCT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81229 | $5,436.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.80840 | $70.21 |
| 50 | $2.69340 | $134.67 |
| 100 | $2.58240 | $258.24 |
| 250 | $2.44180 | $610.45 |
| 500 | $2.34082 | $1,170.41 |
| 1,000 | $2.24398 | $2,243.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.08300 | $30.83 |
| 50 | $2.77720 | $138.86 |
| 100 | $2.65470 | $265.47 |
| 500 | $2.39426 | $1,197.13 |
| 1,000 | $2.29035 | $2,290.35 |

