



XRCGB26M000F1S1CR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1S1CR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1S1CR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1S1CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1S1CR0 |
Description | 2.0X1.6MM 26.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F1S1CR0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB26M000F1H02R0 | Murata Electronics | 4,816 | 490-18308-1-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.27700 | $22.77 |
| 25 | $2.15080 | $53.77 |
| 50 | $2.06200 | $103.10 |
| 100 | $1.97640 | $197.64 |
| 250 | $1.86892 | $467.23 |
| 500 | $1.79146 | $895.73 |
| 1,000 | $1.71731 | $1,717.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63819 | $4,914.57 |
| 6,000 | $1.57042 | $9,422.52 |
| 9,000 | $1.53210 | $13,788.90 |
| 15,000 | $1.48517 | $22,277.55 |
| 21,000 | $1.45505 | $30,556.05 |
| 30,000 | $1.42380 | $42,714.00 |











