
ECS-260-10-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3052TR-ND - Tape & Reel (TR) XC3052CT-ND - Cut Tape (CT) XC3052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-36B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-36B-CKY-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.15040 | $78.76 |
| 50 | $3.01900 | $150.95 |
| 100 | $2.89400 | $289.40 |
| 250 | $2.73712 | $684.28 |
| 500 | $2.62364 | $1,311.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52622 | $2,526.22 |
| 2,000 | $2.42173 | $4,843.46 |
| 3,000 | $2.36261 | $7,087.83 |
| 5,000 | $2.29023 | $11,451.15 |
| 7,000 | $2.24376 | $15,706.32 |
| 10,000 | $2.19556 | $21,955.60 |

