XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRC
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB26M000F1H02R0

DigiKey Part Number
490-18308-2-ND - Tape & Reel (TR)
490-18308-1-ND - Cut Tape (CT)
490-18308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB26M000F1H02R0
Description
CRYSTAL 26.0000MHZ 10PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB26M000F1H02R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,866
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81461$5,443.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.97200$29.72
50$2.69680$134.84
100$2.58570$258.57
500$2.34382$1,171.91
1,000$2.24684$2,246.84
Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.08700$30.87
50$2.78080$139.04
100$2.65810$265.81
500$2.39732$1,198.66
1,000$2.29327$2,293.27
* All Digi-Reel orders will add a $55.00 reeling fee.