XRCGB25M000F1H00R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.20827
Datasheet

Similar


Abracon LLC
In Stock: 2,334
Unit Price: $4.19000
Datasheet

Similar


Abracon LLC
In Stock: 8,419
Unit Price: $4.19000
Datasheet

Similar


Abracon LLC
In Stock: 749
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 3,354
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 659
Unit Price: $8.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.67623
XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB-F-H Series | Digi-Key Daily

XRCGB25M000F1H00R0

DigiKey Part Number
490-16117-2-ND - Tape & Reel (TR)
490-16117-1-ND - Cut Tape (CT)
490-16117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F1H00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F1H00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes