
RDE5C1H560J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9030-1-ND - Cut Tape (CT) 490-9030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H560J0M1H03A |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H560J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H560J0K1H03B | Murata Electronics | 769 | 490-8700-ND | $49.39000 | Direct |
| RDE5C2A560J0K1H03B | Murata Electronics | 706 | 490-8786-ND | $48.46000 | Upgrade |
| RDE5C1H560J0P1H03B | Murata Electronics | 2 | 490-8701-ND | $49.39000 | Similar |
| RDE5C1H560J0S1H03A | Murata Electronics | 1,755 | 490-RDE5C1H560J0S1H03ACT-ND | $50.32000 | Similar |
| FK28C0G1H560JN000 | TDK | 445 | 445-FK28C0G1H560JN000-ND | $23.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.04720 | $102.36 |
| 100 | $1.83750 | $183.75 |
| 500 | $1.48448 | $742.24 |
| 1,000 | $1.37562 | $1,375.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24926 | $2,498.52 |
| 4,000 | $1.17763 | $4,710.52 |
| 6,000 | $1.14175 | $6,850.50 |
| 10,000 | $1.10200 | $11,020.00 |
| 14,000 | $1.07876 | $15,102.64 |
| 20,000 | $1.05641 | $21,128.20 |

