
RDE5C1H560J0S1H03A | |
---|---|
DigiKey Part Number | 490-RDE5C1H560J0S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H560J0S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H560J0S1H03A |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H560J0S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33800 | $23.38 |
50 | $1.74360 | $87.18 |
100 | $1.50400 | $150.40 |
500 | $1.25440 | $627.20 |
1,000 | $1.15964 | $1,159.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10330 | $2,206.60 |
4,000 | $1.03785 | $4,151.40 |
6,000 | $1.00507 | $6,030.42 |
10,000 | $0.96468 | $9,646.80 |
14,000 | $0.94464 | $13,224.96 |
20,000 | $0.92710 | $18,542.00 |
24,000 | $0.91743 | $22,018.32 |
48,000 | $0.88484 | $42,472.32 |
50,000 | $0.88311 | $44,155.50 |